DEGSON DS16-01P-12-00-A(H) Push-In Connector Blue Continuity 1pc

DEGSON DS16-01P-12-00-A(H) Push-In Connector Blue Continuity 1pc

MPN
DS16-01P-12-00-A(H)
Brand
Degson
EAN-13
2050006375266
Order Code
02-4449
Country of Origin
China

Discontinued


The DEGSON DS16-01P-12-00-A(H) is a blue push-in connector designed for continuity applications. As a switchboard terminal, it facilitates secure and efficient wiring connections, ideal for electrical installations. Produced by DEGSON, this single-piece serial terminal is commonly used in both commercial and industrial settings.
Type Continuity
Pitch 12.2 mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 12.2mm
Wire Gauge (mm²) 16mm²
AWG (min.) 20
Colour Blue
Connection Push-in connector
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 25mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating NaNA
Dim (L x W x H) 75.4 x 12.2 x 52.6 mm
Height 52.6mm
Length 75.4mm
Maximum Wire Size AWG 4
Min. stripping length 18mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 18mm
Weight 1g
Wire Gauge (AWG) 4

Trustpilot