DEGSON DS10-01P-12-00-A(H) Push-in Connector Blue Continuity 1pc

Image Representative of Range

DEGSON DS10-01P-12-00-A(H) Push-in Connector Blue Continuity 1pc

MPN
DS10-01P-12-00-A(H)
Brand
Degson
EAN-13
2050006375235
Order Code
02-4447
Country of Origin
China
View Full Product Range (9)

Discontinued


Produced by DEGSON, this blue push-in connector, model DS10-01P-12-00-A(H), offers reliable continuity for electrical connections. Its main features include easy installation and secure terminal connections, making it ideal for use in serial and switchboard terminals. This component is commonly applied in switchboards requiring dependable terminal connectivity.
Type Continuity
Pitch 10.2 mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 10.2mm
Wire Gauge (mm²) 10mm²
AWG (min.) 20
Colour Blue
Connection Push-in connector
Cross section (flexible) (max.) 10mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 67.7 x 10.2 x 51 mm
Height 51mm
Length 67.7mm
Min. stripping length 18mm
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 18mm
Wire Gauge (AWG) 6

Trustpilot