DEGSON DS10-01P-11-00-A(H) Push-in Connector Grey Continuity 1pc

Image Representative of Range

DEGSON DS10-01P-11-00-A(H) Push-in Connector Grey Continuity 1pc

MPN
DS10-01P-11-00-A(H)
Brand
Degson
EAN-13
2050006373200
Order Code
02-4446
Country of Origin
China
View Full Product Range (9)

Discontinued


The DEGSON DS10-01P-11-00-A(H) is a grey continuity push-in connector designed for seamless connection. Manufactured by DEGSON, it features a reliable and easy-to-use push-in mechanism for quick installation in serial and switchboard terminals. Typical applications include usage in switchboards to ensure continuity and efficient electrical connections.
Type Continuity
Pitch 10.2 mm
No. of Levels 1
Termination Push-in Cage clamp
Width 10.2mm
Wire Gauge (mm²) 10mm²
AWG (min.) 20
Colour Grey
Connection Push-in connector
Cross section (flexible) (max.) 10mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 67.7 x 10.2 x 51 mm
Height 51mm
Length 67.7mm
Min. stripping length 18mm
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 18mm
Wire Gauge (AWG) 6

Trustpilot