DEGSON DS1.5-TW-PE-01P-1C-00A(H) PG Terminal Push-in Connector Green/Yellow

Image Representative of Range

DEGSON DS1.5-TW-PE-01P-1C-00A(H) PG Terminal Push-in Connector Green/Yellow

MPN
DS1.5-TW-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006373217
Order Code
02-4445
Country of Origin
China
View Full Product Range (16)

Discontinued


The DEGSON DS1.5-TW-PE-01P-1C-00A(H) PG terminal is a green and yellow push-in connector designed for switchboard and serial terminal applications. This component ensures continuity and reliability in electrical connections. It is ideal for maintaining secure connections in control panels and electrical installations.
Type PG terminal
Pitch 4.2mm
No. of Levels 1
Termination Push-in Cage clamp
Width 3.5mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 26
Colour Green, Yellow
Connection Push-in connector
Cross section (flexible) (max.) 1mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 54 x 3.5 x 32 mm
Height 32mm
Length 54mm
Maximum Wire Size AWG 14
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 6kV
Stripping length (max.) 8mm
Weight 1g
Wire Gauge (AWG) 14

Trustpilot