DEGSON DS1.5-TW-01P-12-00A(H) Push-In Connector Blue Continuity 1pc

Image Representative of Range

DEGSON DS1.5-TW-01P-12-00A(H) Push-In Connector Blue Continuity 1pc

MPN
DS1.5-TW-01P-12-00A(H)
Brand
Degson
EAN-13
2050006373712
Order Code
02-4444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The DEGSON DS1.5-TW-01P-12-00A(H) is a push-in connector designed to ensure continuity in electrical installations. It features a blue casing and is commonly used in serial and switchboard terminals for reliable electrical connections. Manufactured by DEGSON, this component is ideal for applications requiring dependable conductivity.
Type Continuity
Pitch 4.2mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 3.5mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 26
Colour Blue
Connection Push-in connector
Cross section (flexible) (max.) 1mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 54 x 3.5 x 32 mm
Height 32mm
Length 54mm
Maximum Wire Size AWG 14
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 6kV
Stripping length (max.) 8mm
Weight 1g
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot