DEGSON DS1.5-QU-01P-11-00A(H) Push-In Connector Grey Continuity 1pc

Image Representative of Range

DEGSON DS1.5-QU-01P-11-00A(H) Push-In Connector Grey Continuity 1pc

MPN
DS1.5-QU-01P-11-00A(H)
Brand
Degson
EAN-13
2050006374719
Order Code
02-4442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

The DEGSON DS1.5-QU-01P-11-00A(H) is a grey continuity push-in connector designed for reliable electrical connections. Manufactured by DEGSON, it is commonly used in switchboard and serial terminal applications. Its secure, push-in design ensures efficient installation and maintenance in various electrical systems.
Type Continuity
Pitch 4.2mm
No. of Levels 1
Termination Push-in Cage clamp
Width 3.5mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 26
Colour Grey
Connection Push-in connector
Cross section (flexible) (max.) 1mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 63.2 x 3.5 x 32 mm
Height 32mm
Length 63.2mm
Maximum Wire Size AWG 14
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 6kV
Stripping length (max.) 8mm
Weight 1g
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot