DEGSON DS1.5-01P-12-00A(H) Push-in Connector Blue Continuity 1pc

Image Representative of Range

DEGSON DS1.5-01P-12-00A(H) Push-in Connector Blue Continuity 1pc

MPN
DS1.5-01P-12-00A(H)
Brand
Degson
EAN-13
2050006374948
Order Code
02-4440
Country of Origin
China
View Full Product Range (9)

Discontinued


The DEGSON DS1.5-01P-12-00A(H) is a blue push-in connector known for ensuring continuity in electrical connections. Manufactured by DEGSON, it facilitates easy and secure terminal connections in switchboards. Typically applied in serial and switchboard terminals, it provides reliable performance in maintaining uninterrupted electrical flow.
Type Continuity
Pitch 4.2mm
No. of Ways 2
No. of Levels 1
Termination Push-in Cage clamp
Width 3.5mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 26
Colour Blue
Connection Push-in connector
Cross section (flexible) (max.) 1mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 45 x 3.5 x 32 mm
Height 32mm
Length 45mm
Maximum Wire Size AWG 14
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 6kV
Stripping length (max.) 8mm
Weight 1g
Wire Gauge (AWG) 14

Trustpilot