DEGSON DS1.5-01P-11-00A(H) Push-In Continuity Connector Grey 1pc

Image Representative of Range

DEGSON DS1.5-01P-11-00A(H) Push-In Continuity Connector Grey 1pc

MPN
DS1.5-01P-11-00A(H)
Brand
Degson
EAN-13
2050006373811
Order Code
02-4439
Country of Origin
China
View Full Product Range (9)

Discontinued


The DEGSON DS1.5-01P-11-00A(H) grey push-in connector is a serial terminal designed for switchboard applications, ensuring continuity with ease. Manufactured by DEGSON, it offers reliable connectivity for electrical systems. Typical applications include use in switchboards and other electrical installations where secure and efficient connections are required.
Type Continuity
Pitch 4.2mm
No. of Levels 1
Termination Push-in Cage clamp
Width 3.5mm
Wire Gauge (mm²) 1.5mm²
AWG (min.) 26
Colour Grey
Connection Push-in connector
Cross section (flexible) (max.) 1mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 1.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 45 x 3.5 x 32 mm
Height 32mm
Length 45mm
Maximum Wire Size AWG 14
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 6kV
Stripping length (max.) 8mm
Weight 1g
Wire Gauge (AWG) 14

Trustpilot