DEGSON DG332K-5.0-02P-12-00AH-1 Terminal 2mm² 2 Pins Blue 1pc

Image Representative of Range

DEGSON DG332K-5.0-02P-12-00AH-1 Terminal 2mm² 2 Pins Blue 1pc

MPN
DG332K-5.0-02P-12-00AH-1
Brand
Degson
EAN-13
2050003352413
Order Code
02-4426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The DEGSON DG332K-5.0-02P-12-00AH-1 is a blue screw terminal designed for 2 mm² wires with two pins, ideal for securing electrical connections on printed circuit boards. Manufactured by DEGSON, this terminal block provides robust wire protection and reliable performance. It is typically used in electrical and electronic circuits for efficient and secure connectivity.
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 10A
Colour Blue
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
Actuation direction Perpendicular (to the PCB)
AWG (min.) 28
Connector orientation Parallel (to the PCB)
Contact Material Brass tin plated
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (min.) 0.08mm²
Enclosure material Polyamide 6.6
Height 10.80mm
Length 13.40mm
Min. stripping length 5mm
Misc Attribute DG332K-5.0-02P-12-00AH
Number of pins 2
Series DG350
Stripping length (max.) 6mm
Type Screw terminal
Voltage Rating 300V
Weight 2.20g
Width 10.00mm
Wire protection Yes
Wire Termination Screw, Wire Protector

Reviews

Be the first to submit a review

Trustpilot