DEGSON DEK6-50P-19-00A(H) Label Strip White 1pc

Image Representative of Range

DEGSON DEK6-50P-19-00A(H) Label Strip White 1pc

MPN
DEK6-50P-19-00A(H)
Brand
Degson
EAN-13
2050006374795
Order Code
02-4339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.649
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 282 in stock

The DEGSON DEK6-50P-19-00A(H) is a white label strip provided in a single piece. Manufactured by DEGSON, this strip is primarily used for identification and continuity within serial and switchboard terminals. It is ideal for labelling in various electrical or data communication systems to ensure organised and clear connections.
Type Label strip
Pitch N/A
No. of Levels 1
Width 2.7mm
Colour White
Dim (L x W x H) 50.2 x 2.7 x 54.5 mm
Height 54.5mm
Length 50.2mm
Misc Attribute 2 Blank

Reviews

Be the first to submit a review

Trustpilot