DEGSON DC6-01P-12-00A(H) Screw Terminal Continuity Blue 1pc

Image Representative of Range

DEGSON DC6-01P-12-00A(H) Screw Terminal Continuity Blue 1pc

MPN
DC6-01P-12-00A(H)
Brand
Degson
EAN-13
2050006370483
Order Code
02-4321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.697
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 327 in stock

The DEGSON DC6-01P-12-00A(H) is a single blue screw terminal designed for continuity applications. Manufactured by DEGSON, this terminal is often used in switchboards and serial terminals to ensure reliable electrical connections. Its robust design makes it suitable for various industrial and commercial settings.
Type Continuity
Pitch 8.2mm
No. of Ways 2
No. of Levels 1
Termination Screw
Width 8mm
Wire Gauge (mm²) 6mm²
AWG (min.) 22
Colour Blue
Connection Screw terminal
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating NaNA
Dim (L x W x H) 43.5 x 8 x 45 mm
Height 45mm
Length 43.5mm
Maximum Wire Size AWG 8
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Wire Gauge (AWG) 8

Reviews

Be the first to submit a review

Trustpilot