DEGSON DC4-PE-01P-1C-00A(H) PG Terminal Screw Green/Yellow 1pc

Image Representative of Range

DEGSON DC4-PE-01P-1C-00A(H) PG Terminal Screw Green/Yellow 1pc

MPN
DC4-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006371374
Order Code
02-4319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 525 in stock

The DEGSON DC4-PE-01P-1C-00A(H) PG terminal is a green and yellow screw terminal suitable for ensuring continuity in electrical connections. Manufactured by DEGSON, it is commonly used in switchboard terminals and serial terminal applications. This reliable component is ideal for maintaining stable electrical connections in various electrical installations.
Type PG terminal
Pitch 6.2mm
No. of Levels 1
Termination Screw
Width 6.1mm
Wire Gauge (mm²) 4mm²
AWG (min.) 22
Colour Green, Yellow
Connection Screw terminal
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.5mm²
Dim (L x W x H) 46 x 6.1 x 40 mm
Height 40mm
Length 46mm
Maximum Wire Size AWG 10
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot