DEGSON DC4-01P-12-00A(H) Continuity Screw Terminal Blue 1pc

Image Representative of Range

DEGSON DC4-01P-12-00A(H) Continuity Screw Terminal Blue 1pc

MPN
DC4-01P-12-00A(H)
Brand
Degson
EAN-13
2050006375334
Order Code
02-4318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.429
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

The DEGSON DC4-01P-12-00A(H) is a blue screw terminal designed to ensure continuity in electrical connections. Manufactured by DEGSON, this component is ideal for use in serial and switchboard terminals. Its primary applications include maintaining reliable connections within electrical switchboards.
Type Continuity
Pitch 6.2mm
No. of Ways 2
No. of Levels 1
Termination Screw
Width 6.1mm
Wire Gauge (mm²) 4mm²
AWG (min.) 22
Colour Blue
Connection Screw terminal
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating NaNA
Dim (L x W x H) 45 x 6.1 x 40 mm
Height 40mm
Length 45mm
Maximum Wire Size AWG 10
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot