DEGSON DC4-01P-11-00A(H) Continuity Screw Terminal Grey 1pc

Image Representative of Range

DEGSON DC4-01P-11-00A(H) Continuity Screw Terminal Grey 1pc

MPN
DC4-01P-11-00A(H)
Brand
Degson
EAN-13
2050006373941
Order Code
02-4317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 911 in stock

The DEGSON DC4-01P-11-00A(H) is a grey continuity screw terminal. Manufactured by DEGSON, it features a serial terminal design for reliable connections. This component is typically used in switchboards for maintaining continuous electrical pathways.
Type Continuity
Pitch 6.2mm
No. of Levels 1
Termination Screw
Width 6.1mm
Wire Gauge (mm²) 4mm²
AWG (min.) 22
Colour Grey
Connection Screw terminal
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating NaNA
Dim (L x W x H) 44 x 6.1 x 40 mm
Height 40mm
Length 44mm
Maximum Wire Size AWG 10
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Weight 1g
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot