DEGSON DC35-01P-12-00A(H) Continuity Screw Terminal Blue 1pc

Image Representative of Range

DEGSON DC35-01P-12-00A(H) Continuity Screw Terminal Blue 1pc

MPN
DC35-01P-12-00A(H)
Brand
Degson
EAN-13
2050006372630
Order Code
02-4315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The DEGSON DC35-01P-12-00A(H) is a screw terminal designed for ensuring continuity in electrical connections. It is typically used in switchboard and serial terminal applications. Available in a blue colour, this component is ideal for securing consistent electrical performance.
Type Continuity
Pitch 15.2 mm
No. of Ways 2
No. of Levels 1
Termination Screw
Width 16.2mm
Wire Gauge (mm²) 35mm²
AWG (min.) 14
Colour Blue
Connection Screw terminal
Cross section (flexible) (max.) 50mm²
Cross section (flexible) (min.) 1.5mm²
Cross section (inflexible) (max.) 50mm²
Cross section (inflexible) (min.) 1.5mm²
Current Rating NaNA
Dim (L x W x H) 60 x 16.2 x 57 mm
Height 57mm
Length 60mm
Maximum Wire Size AWG 1
Min. stripping length 15mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 16mm
Weight 1g
Wire Gauge (AWG) 1

Reviews

Be the first to submit a review

Trustpilot