DEGSON DC35-01P-11-00A(H) Continuity Grey Screw Terminal 1pc(s)

Image Representative of Range

DEGSON DC35-01P-11-00A(H) Continuity Grey Screw Terminal 1pc(s)

MPN
DC35-01P-11-00A(H)
Brand
Degson
EAN-13
2050006373316
Order Code
02-4314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Manufactured by DEGSON, the DC35-01P-11-00A(H) is a grey screw terminal designed for continuity applications. It is typically used in switchboards or for connecting serial terminals efficiently. This reliable component is essential for ensuring consistent electrical connections in various installations.
Type Continuity
Pitch 15.2 mm
No. of Levels 1
Termination Screw
Width 16.2mm
Wire Gauge (mm²) 35mm²
AWG (min.) 14
Colour Grey
Connection Screw terminal
Cross section (flexible) (max.) 50mm²
Cross section (flexible) (min.) 1.5mm²
Cross section (inflexible) (max.) 50mm²
Cross section (inflexible) (min.) 1.5mm²
Current Rating NaNA
Dim (L x W x H) 60 x 16.2 x 57 mm
Height 57mm
Length 60mm
Maximum Wire Size AWG 1
Min. stripping length 15mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 16mm
Weight 1g
Wire Gauge (AWG) 1

Reviews

Be the first to submit a review

Trustpilot