DEGSON DC2.5-01P-12-00A(H) Screw Terminal Blue Powerful Connection

Image Representative of Range

DEGSON DC2.5-01P-12-00A(H) Screw Terminal Blue Powerful Connection

MPN
DC2.5-01P-12-00A(H)
Brand
Degson
EAN-13
2050006373576
Order Code
02-4312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 834 in stock

The DEGSON DC2.5-01P-12-00A(H) is a blue screw terminal designed to ensure reliable continuity in electrical connections. Manufactured by DEGSON, this single-piece component is often used in switchboard and serial terminal applications, providing secure and efficient electrical interface solutions. Ideal for a variety of industrial and commercial uses, it is known for its durability and ease of installation.
Type Continuity
Pitch 5.2mm
No. of Ways 2
No. of Levels 1
Termination Screw
Width 5.1mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Colour Blue
Connection Screw terminal
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 42 x 5.1 x 40 mm
Height 40mm
Length 42mm
Maximum Wire Size AWG 12
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot