DEGSON DC2.5-01P-11-00A(H) Terminal Screw Grey 1pc Continuity Connection

Image Representative of Range

DEGSON DC2.5-01P-11-00A(H) Terminal Screw Grey 1pc Continuity Connection

MPN
DC2.5-01P-11-00A(H)
Brand
Degson
EAN-13
2050006373224
Order Code
02-4311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,934 in stock

The DEGSON DC2.5-01P-11-00A(H) is a grey screw terminal designed for ensuring continuity in electrical connections. Manufactured by DEGSON, it is typically used in applications involving serial or switchboard terminals. This component is essential for maintaining reliable connections in various electrical systems.
Type Continuity
Pitch 5.2mm
No. of Ways 2
No. of Levels 1
Termination Screw
Width 5.1mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Colour Grey
Connection Screw terminal
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating NaNA
Dim (L x W x H) 42 x 5.1 x 40 mm
Height 40mm
Length 42mm
Maximum Wire Size AWG 12
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot