DEGSON DC16-PE-01P-1C-00A(H) PG Terminal Screw Terminal Green/Yellow

Image Representative of Range

DEGSON DC16-PE-01P-1C-00A(H) PG Terminal Screw Terminal Green/Yellow

MPN
DC16-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006374979
Order Code
02-4310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The DEGSON DC16-PE-01P-1C-00A(H) is a green and yellow PG terminal featuring a screw terminal connection. As a durable switchboard terminal, it ensures reliable continuity in electrical circuits. This part is typically used in serial terminals for secure wiring applications.
Type PG terminal
Pitch 12.2 mm
No. of Levels 1
Termination Screw
Width 12mm
Wire Gauge (mm²) 16mm²
AWG (min.) 14
Colour Green, Yellow
Connection Screw terminal
Cross section (flexible) (max.) 25mm²
Cross section (flexible) (min.) 1.5mm²
Cross section (inflexible) (max.) 25mm²
Cross section (inflexible) (min.) 1.5mm²
Dim (L x W x H) 50 x 12 x 45.5 mm
Height 45.5mm
Length 50mm
Maximum Wire Size AWG 3
Min. stripping length 10mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Wire Gauge (AWG) 3

Reviews

Be the first to submit a review

Trustpilot