DEGSON DC16-01P-12-00A(H) Continuity Screw Terminal Blue 1pc

Image Representative of Range

DEGSON DC16-01P-12-00A(H) Continuity Screw Terminal Blue 1pc

MPN
DC16-01P-12-00A(H)
Brand
Degson
EAN-13
2050006373613
Order Code
02-4309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The DEGSON DC16-01P-12-00A(H) is a blue screw terminal designed for maintaining continuity in electrical connections. As a high-quality product by DEGSON, it ensures reliable performance in switchboard and serial terminal applications. This component is typically used in control panels and electrical distributions for secure and stable connectivity.
Type Continuity
Pitch N/A
No. of Ways 2
No. of Levels 1
Termination Screw
Width 12mm
Wire Gauge (mm²) 16mm²
AWG (min.) 14
Colour Blue
Connection Screw terminal
Cross section (flexible) (max.) 25mm²
Cross section (flexible) (min.) 1.5mm²
Cross section (inflexible) (max.) 25mm²
Cross section (inflexible) (min.) 1.5mm²
Current Rating NaNA
Dim (L x W x H) 50 x 12 x 45.5 mm
Height 45.5mm
Length 50mm
Maximum Wire Size AWG 3
Min. stripping length 10mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Wire Gauge (AWG) 3

Reviews

Be the first to submit a review

Trustpilot