DEGSON DC16-01P-11-00A(H) Screw Terminal Grey Continuity 1pc(s)

Image Representative of Range

DEGSON DC16-01P-11-00A(H) Screw Terminal Grey Continuity 1pc(s)

MPN
DC16-01P-11-00A(H)
Brand
Degson
EAN-13
2050006372739
Order Code
02-4308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

DEGSON manufactures the DC16-01P-11-00A(H) continuity screw terminal, available in grey. This component is ideal for switchboard and serial terminal applications, ensuring reliable connectivity. It is designed for maintaining continuity in electrical circuits.
Type Continuity
Pitch 12.2 mm
No. of Levels 1
Termination Screw
Width 12mm
Wire Gauge (mm²) 16mm²
AWG (min.) 14
Colour Grey
Connection Screw terminal
Cross section (flexible) (max.) 25mm²
Cross section (flexible) (min.) 1.5mm²
Cross section (inflexible) (max.) 25mm²
Cross section (inflexible) (min.) 1.5mm²
Current Rating NaNA
Dim (L x W x H) 50 x 12 x 45.5 mm
Height 45.5mm
Length 50mm
Maximum Wire Size AWG 3
Min. stripping length 10mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Wire Gauge (AWG) 3

Reviews

Be the first to submit a review

Trustpilot