DEGSON DC10-01P-12-00A(H) Screw Terminal Continuity Blue 1pc

Image Representative of Range

DEGSON DC10-01P-12-00A(H) Screw Terminal Continuity Blue 1pc

MPN
DC10-01P-12-00A(H)
Brand
Degson
EAN-13
2050006373767
Order Code
02-4306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

Manufactured by DEGSON, the DC10-01P-12-00A(H) is a blue screw terminal designed for ensuring continuity in electrical connections. This serial terminal is typically used in switchboards, facilitating secure and reliable connections in various electrical applications. With a single piece per package, it is ideal for precise and professional installations.
Type Continuity
Pitch 10.2 mm
No. of Ways 2
No. of Levels 1
Termination Screw
Width 10mm
Wire Gauge (mm²) 10mm²
AWG (min.) 20
Colour Blue
Connection Screw terminal
Cross section (flexible) (max.) 10mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 10mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating NaNA
Dim (L x W x H) 44 x 10 x 43.5 mm
Height 43.5mm
Length 44mm
Maximum Wire Size AWG 6
Min. stripping length 10mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 6

Reviews

Be the first to submit a review

Trustpilot