DEGSON D-WS4-01P-11-00A(H) Terminal Panel Grey 1pc Intermediate

Image Representative of Range

DEGSON D-WS4-01P-11-00A(H) Terminal Panel Grey 1pc Intermediate

Order Code:

02-4482

Brand: Degson MPN: D-WS4-01P-11-00A(H) EAN-13: 2050006373910
Qty Unit Price (Ex VAT)
20+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Manufactured by DEGSON, the D-WS4-01P-11-00A(H) is a grey terminal/intermediate panel designed for efficient continuity in electrical systems. This switchboard terminal is typically used in serial terminal applications to facilitate secure and organised connections. Its robust construction ensures reliable performance in industrial and commercial settings.
Type Terminal/intermediate panel
Width 2.5mm
Dim (L x W x H) 59.9 x 2.5 x 27.9 mm
Factory colour Grey
Height 27.9mm
Length 59.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot