DEGSON D-WS1.5-01P-11-00A(H) Terminal/Panel Grey 1pc

Image Representative of Range

DEGSON D-WS1.5-01P-11-00A(H) Terminal/Panel Grey 1pc

MPN
D-WS1.5-01P-11-00A(H)
Brand
Degson
EAN-13
2050006373804
Order Code
02-4479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.227
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The DEGSON D-WS1.5-01P-11-00A(H) terminal/intermediate panel in grey is a reliable component suitable for maintaining continuity in electrical circuits. Manufactured by DEGSON, this serial terminal is ideal for integration in switchboards. Its robust construction and efficient performance make it a popular choice for industrial and commercial electrical systems.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Width 2.5mm
Wire Gauge (mm²) 1.5mm²
Colour Grey
Dim (L x W x H) 51.8 x 2.5 x 26 mm
Height 26mm
Length 51.8mm

Reviews

Be the first to submit a review

Trustpilot