DEGSON D-PC16-01P-11-00AH-1pc16 Terminal Panel Grey 1pc Compatible

Image Representative of Range

DEGSON D-PC16-01P-11-00AH-1pc16 Terminal Panel Grey 1pc Compatible

MPN
D-PC16-01P-11-00AH-1
Brand
Degson
EAN-13
2050003382854
Order Code
02-4437
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.302
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

DEGSON manufactures the D-PC16-01P-11-00AH-1 terminal/intermediate panel. It features a screw terminal and is designed for use on DIN rails. This panel is typically employed in switchboards and serial terminal applications.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination Screw
Width 3.00mm
Wire Gauge (mm²) 16mm²
Clamp width 3.0mm
Colour Grey
Compatible with (details) Degson PC16 Series
Dim (L x W x H) 42.50 x 3.00 x 42.50 mm
Height 42.50mm
Industrial packaging No
Length 42.50mm
Misc Attribute D-PC16-01P-11-00A(H)
Weight 2.60g

Reviews

Be the first to submit a review

Trustpilot