DEGSON D-DSKK4-01P-11-00A(H) Terminal Panel Grey 1pc Robust Design

Image Representative of Range

DEGSON D-DSKK4-01P-11-00A(H) Terminal Panel Grey 1pc Robust Design

MPN
D-DSKK4-01P-11-00A(H)
Brand
Degson
EAN-13
2050006371145
Order Code
02-4338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.385
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

The DEGSON D-DSKK4-01P-11-00A(H) is a grey terminal/intermediate panel known for its reliable continuity. Manufactured by DEGSON, it is ideal for use in switchboard terminals and serial terminal applications. This component supports secure connections in various electrical systems.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Width 2.2mm
Colour Grey
Dim (L x W x H) 83.5 x 2.2 x 40.5 mm
Height 40.5mm
Length 83.5mm

Reviews

Be the first to submit a review

Trustpilot