DEGSON D-DSKK2.5-01P-11-00A(H) Terminal/Panel Grey Intermediate 1pc

Image Representative of Range

DEGSON D-DSKK2.5-01P-11-00A(H) Terminal/Panel Grey Intermediate 1pc

MPN
D-DSKK2.5-01P-11-00A(H)
Brand
Degson
EAN-13
2050006375006
Order Code
02-4337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

The DEGSON D-DSKK2.5-01P-11-00A(H) is a grey terminal/intermediate panel designed for ensuring continuity in electrical connections. Manufactured by DEGSON, this component is typically used in switchboard applications and serial terminals. It is an essential part for maintaining organised and reliable electrical connections in various industrial settings.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Width 2.2mm
Wire Gauge (mm²) 2.5mm²
Colour Grey
Dim (L x W x H) 68.2 x 2.15 x 40.5 mm
Height 40.5mm
Length 68.2mm

Reviews

Be the first to submit a review

Trustpilot