DEGSON D-DS4-QU-01P-11-00A(H) Terminal/Intermediate Panel Grey 1pc

Image Representative of Range

DEGSON D-DS4-QU-01P-11-00A(H) Terminal/Intermediate Panel Grey 1pc

MPN
D-DS4-QU-01P-11-00A(H)
Brand
Degson
EAN-13
2050006374832
Order Code
02-4334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The DEGSON D-DS4-QU-01P-11-00A(H) is a grey terminal/intermediate panel known for ensuring continuity in electrical connections. Manufactured by DEGSON, it is designed for use in switchboard terminals or serial terminals. This product is typically applied in facilitating secure and reliable electrical installations within various systems.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Width 2.2mm
Wire Gauge (mm²) 4mm²
Colour Grey
Dim (L x W x H) 77 x 2.2 x 28.5 mm
Height 28.5mm
Length 77mm

Reviews

Be the first to submit a review

Trustpilot