DEGSON D-DS4-01P-11-00A(H) Panel Grey Terminal/Intermediate 1pc

Image Representative of Range

DEGSON D-DS4-01P-11-00A(H) Panel Grey Terminal/Intermediate 1pc

MPN
D-DS4-01P-11-00A(H)
Brand
Degson
EAN-13
2050006373231
Order Code
02-4333
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The DEGSON D-DS4-01P-11-00A(H) is a grey terminal/intermediate panel designed for ensuring continuity in electrical connections. Manufactured by DEGSON, this component is typically used in serial and switchboard terminals. It is suitable for applications where reliable and efficient connectivity is required.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Width 1.5mm
Wire Gauge (mm²) 4mm²
Colour Grey
Dim (L x W x H) 55.6 x 1.5 x 28.5 mm
Height 28.5mm
Length 55.6mm

Reviews

Be the first to submit a review

Trustpilot