DEGSON D-DS2.5-TW-01P-11-00A(H) Grey Terminal Panel Intermediate Use

Image Representative of Range

DEGSON D-DS2.5-TW-01P-11-00A(H) Grey Terminal Panel Intermediate Use

Order Code:

02-4332

Brand: Degson MPN: D-DS2.5-TW-01P-11-00A(H) EAN-13: 2050006371473
Qty Unit Price (Ex VAT)
20+ £0.347
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
161 in stock, despatched in 4 working days

The DEGSON D-DS2.5-TW-01P-11-00A(H) terminal/intermediate panel is a grey switchboard terminal known for ensuring continuity in electrical circuits. Manufactured by DEGSON, this component is designed for serial terminal connections in control panels and distribution boards. It is especially useful in applications requiring reliable electrical connectivity, such as in industrial automation and building wiring systems.
Type Terminal/intermediate panel
Width 2.2mm
Dim (L x W x H) 60.5 x 2.2 x 28.5 mm
Factory colour Grey
Height 28.5mm
Length 60.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot