DEGSON D-DS2.5-01P-11-00A(H) Terminal Panel Grey 1pc Intermediate

Image Representative of Range

DEGSON D-DS2.5-01P-11-00A(H) Terminal Panel Grey 1pc Intermediate

MPN
D-DS2.5-01P-11-00A(H)
Brand
Degson
EAN-13
2050006373675
Order Code
02-4330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The DEGSON D-DS2.5-01P-11-00A(H) is a grey terminal/intermediate panel designed for establishing continuity in electrical circuits. Manufactured by DEGSON, this component is commonly used in switchboard and serial terminal applications. It is typically applied in industrial and commercial settings for efficient electrical connections.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Width 1.5mm
Wire Gauge (mm²) 2.5mm²
Colour Grey
Dim (L x W x H) 48.6 x 1.5 x 28.5 mm
Height 28.5mm
Length 48.6mm

Reviews

Be the first to submit a review

Trustpilot