DEGSON D-DS16-01P-11-00A(H) Terminal Panel Grey 1pc Robust Design

DEGSON D-DS16-01P-11-00A(H) Terminal Panel Grey 1pc Robust Design

Order Code:

02-4329

Brand: Degson MPN: D-DS16-01P-11-00A(H) EAN-13: 2050006373446

Discontinued


The DEGSON D-DS16-01P-11-00A(H) is a grey terminal/intermediate panel designed for switchboards. It provides reliable continuity in serial terminal applications. This component is typically used in electrical installations to facilitate secure connections.
Type Terminal/intermediate panel
Width 2.2mm
Colour Grey
Dim (L x W x H) 75.4 x 2.2 x 44.8 mm
Height 44.8mm
Length 75.4mm

Trustpilot