DEGSON D-DS10-01P-11-00A(H) Terminal/Intermediate Panel Grey 1pc

Image Representative of Range

DEGSON D-DS10-01P-11-00A(H) Terminal/Intermediate Panel Grey 1pc

MPN
D-DS10-01P-11-00A(H)
Brand
Degson
EAN-13
2050006373132
Order Code
02-4328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.355
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

The DEGSON D-DS10-01P-11-00A(H) terminal/intermediate panel is a grey component designed for ensuring continuity in electrical connections. Manufactured by DEGSON, it is typically utilised in switchboards and serial terminals. This panel is ideal for organising and securing wiring in electrical installations.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Width 1.5mm
Wire Gauge (mm²) 10mm²
Colour Grey
Dim (L x W x H) 67.7 x 1.5 x 42.6 mm
Height 42.6mm
Length 67.7mm

Reviews

Be the first to submit a review

Trustpilot