DEGSON D-DS1.5-TW-01P-11-00A(H) Terminal Panel Grey 1pc

DEGSON D-DS1.5-TW-01P-11-00A(H) Terminal Panel Grey 1pc

Order Code:

02-4327

Brand: Degson MPN: D-DS1.5-TW-01P-11-00A(H) EAN-13: 2050006372807

Discontinued


The DEGSON D-DS1.5-TW-01P-11-00A(H) is a grey terminal/intermediate panel designed for continuity in serial and switchboard terminal applications. As a high-quality product from DEGSON, it ensures reliable connections. This component is typically used in electrical panels for efficient circuit management and organisation.
Type Terminal/intermediate panel
No. of Ways N/A
Width 1.5mm
Wire Gauge (mm²) 1.5mm²
Colour Grey
Dim (L x W x H) 54 x 1.5 x 23.8 mm
Height 23.8mm
Length 54mm

Trustpilot