DEGSON D-DS1.5-01P-11-00A(H) Terminal Panel Grey 1pc

Image Representative of Range

DEGSON D-DS1.5-01P-11-00A(H) Terminal Panel Grey 1pc

Order Code:

02-4326

Brand: Degson MPN: D-DS1.5-01P-11-00A(H) EAN-13: 2050006371367
Qty Unit Price (Ex VAT)
20+ £0.274
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The DEGSON D-DS1.5-01P-11-00A(H) is a grey terminal/intermediate panel designed for use in continuity applications. Manufactured by DEGSON, it is commonly utilised as a switchboard terminal in serial applications. This component is supplied as a single piece and is well-suited for managing serial terminal connections.
Type Terminal/intermediate panel
Width 1.5mm
Dim (L x W x H) 45 x 1.5 x 23.8 mm
Factory colour Grey
Height 23.8mm
Length 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot