DEGSON D-DC2.5-01P-11-00A(H) Terminal Panel Grey 1pc

Image Representative of Range

DEGSON D-DC2.5-01P-11-00A(H) Terminal Panel Grey 1pc

MPN
D-DC2.5-01P-11-00A(H)
Brand
Degson
EAN-13
2050006375204
Order Code
02-4324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.212
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

Manufactured by DEGSON, the D-DC2.5-01P-11-00A(H) is a grey terminal/intermediate panel that ensures reliable continuity in serial and switchboard terminals. The part is typically utilised in electrical panels to facilitate secure connections and signal distribution. The unit is supplied as a single piece, optimized for professional installation and long-term service.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Width 1.5mm
Wire Gauge (mm²) 2.5mm²
Colour Grey
Dim (L x W x H) 42.3 x 1.5 x 33 mm
Height 33mm
Length 42.3mm

Reviews

Be the first to submit a review

Trustpilot