DEGSON D-DC16-01P-11-00A(H) Terminal Panel Grey 1pc

Image Representative of Range

DEGSON D-DC16-01P-11-00A(H) Terminal Panel Grey 1pc

MPN
D-DC16-01P-11-00A(H)
Brand
Degson
EAN-13
2050006373163
Order Code
02-4323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.285
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 577 in stock

The DEGSON D-DC16-01P-11-00A(H) is a grey terminal/intermediate panel designed for maintaining continuity in electrical connections. Manufactured by DEGSON, this single-piece component is ideal for use in switchboard and serial terminal applications. Its robust design and reliable performance make it suitable for industrial and commercial electrical installations.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Width 1.5mm
Wire Gauge (mm²) 16mm²
Colour Grey
Dim (L x W x H) 49 x 1.5 x 43.4 mm
Height 43.4mm
Length 49mm

Reviews

Be the first to submit a review

Trustpilot