DEGSON 2EDGVC-5.08-12P-14-00AH Socket Housing 12 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGVC-5.08-12P-14-00AH Socket Housing 12 Pins 5.08mm Spacing

MPN
2EDGVC-5.08-12P-14-00AH
Brand
Degson
EAN-13
2050003393270
Order Code
02-4303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 518 in stock

The DEGSON socket housing PCB is a pluggable, multi-pin connector featuring 12 pins with a contact spacing of 5.08 mm. It is commonly used for electrical connections in printed circuit boards. This basic housing is ideal for applications involving combicon plug-in terminals.
Body Style Vertical Closed End Header
Pitch 5.08mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.80 x 62.36 x 16.10 mm
Height 16.10mm
Length 7.80mm
Nominal Voltage 300V
Total number of pins 12
Type Socket housing PCB
Width 62.36mm

Reviews

Be the first to submit a review

Trustpilot