DEGSON 2EDGVC-5.08-04P-14-00AH Socket Housing 4 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGVC-5.08-04P-14-00AH Socket Housing 4 Pins 5.08mm Spacing

MPN
2EDGVC-5.08-04P-14-00AH
Brand
Degson
EAN-13
2050003392990
Order Code
02-4299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

The DEGSON Socket Housing PCB 2EDGVC-5.08-04P-14-00AH features a pluggable, multi-pin connector with a total of four pins and a contact spacing of 5.08 mm. It is designed for use with combicon plug-in terminals, suitable for secure electrical connections on printed circuit boards. This high-quality component is commonly used in electronics and industrial applications demanding reliable connectivity solutions.
Body Style Vertical Closed End Header
Pitch 5.08mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.80 x 21.72 x 16.10 mm
Height 16.10mm
Length 7.80mm
Nominal Voltage 300V
Total number of pins 4
Type Socket housing PCB
Width 21.72mm

Reviews

Be the first to submit a review

Trustpilot