DEGSON 2EDGVC-5.08-02P-14-00AH Socket Housing 2 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGVC-5.08-02P-14-00AH Socket Housing 2 Pins 5.08mm Spacing

MPN
2EDGVC-5.08-02P-14-00AH
Brand
Degson
EAN-13
2050003393119
Order Code
02-4298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.176
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

DEGSON manufactures the 2EDGVC-5.08-02P-14-00AH, a pluggable, multi-pin connector with a contact spacing of 5.08 mm. This socket housing PCB features two pins, making it ideal for basic bar and plug-in terminal applications. It is typically used in electronic and electrical equipment for secure component connections.
Body Style Vertical Closed End Header
Pitch 5.08mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.80 x 11.56 x 16.10 mm
Height 16.10mm
Length 7.80mm
Nominal Voltage 300V
Total number of pins 2
Type Socket housing PCB
Width 11.56mm

Reviews

Be the first to submit a review

Trustpilot