DEGSON 2EDGRC-5.08-10P-14-00AH Socket Housing PCB 10 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGRC-5.08-10P-14-00AH Socket Housing PCB 10 Pins 5.08mm Spacing

MPN
2EDGRC-5.08-10P-14-00AH
Brand
Degson
EAN-13
2050003392631
Order Code
02-4291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.875
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 695 in stock

DEGSON Socket Housing PCB is a pluggable, multi-pin connector with a total of 10 pins and 5.08 mm contact spacing. It features combicon plug-in terminals, making it suitable for basic housing and easy connectivity. This product is typically used in printed circuit boards for reliable electrical connections.
Body Style Horizontal Closed End Header
Pitch 5.08mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 12.10 x 52.20 x 12.20 mm
Height 12.20mm
Length 12.10mm
Nominal Voltage 300V
Total number of pins 10
Type Socket housing PCB
Width 52.20mm

Reviews

Be the first to submit a review

Trustpilot