DEGSON 2EDGRC-5.08-02P-14-00AH PCB Socket Housing 2 Pins 5.08mm Pitch

Image Representative of Range

DEGSON 2EDGRC-5.08-02P-14-00AH PCB Socket Housing 2 Pins 5.08mm Pitch

MPN
2EDGRC-5.08-02P-14-00AH
Brand
Degson
EAN-13
2050003387064
Order Code
02-4287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.175
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 681 in stock

The DEGSON socket housing PCB, model 2EDGRC-5.08-02P-14-00AH, features two pins with a contact spacing of 5.08 mm. This pluggable, multi-pin connector is ideal for compact electronic assemblies, providing secure connections with reliable performance. Typically used in PCB applications, this basic housing is suitable for modular and flexible system designs.
Body Style Horizontal Closed End Header
Pitch 5.08mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 12.10 x 11.56 x 12.20 mm
Height 12.20mm
Length 12.10mm
Nominal Voltage 300V
Total number of pins 2
Type Socket housing PCB
Width 11.56mm

Reviews

Be the first to submit a review

Trustpilot