DEGSON 2EDGRC-5.0-04P-14-00AH Socket Housing 4 Pins 5.0mm Spacing

Image Representative of Range

DEGSON 2EDGRC-5.0-04P-14-00AH Socket Housing 4 Pins 5.0mm Spacing

MPN
2EDGRC-5.0-04P-14-00AH
Brand
Degson
EAN-13
2050003391276
Order Code
02-4284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 720 in stock

The DEGSON socket housing PCB, model 2EDGRC-5.0-04P-14-00AH, features four pins with a contact spacing of 5.0 mm. It is a pluggable, multi-pin connector ideal for use in electronics requiring reliable connections, such as control cabinets and power distribution. The basic housing and Combicon plug-in terminals of this component ensure efficient and secure installation.
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 12.10 x 21.40 x 12.20 mm
Height 12.20mm
Length 12.10mm
Nominal Voltage 300V
Total number of pins 4
Type Socket housing PCB
Width 21.40mm

Reviews

Be the first to submit a review

Trustpilot