DEGSON 2EDGRC-5.0-02P-14-00AH-1 Socket Housing PCB 2 Pin 5.0mm Spacing

Image Representative of Range

DEGSON 2EDGRC-5.0-02P-14-00AH-1 Socket Housing PCB 2 Pin 5.0mm Spacing

MPN
2EDGRC-5.0-02P-14-00AH-1
Brand
Degson
EAN-13
2050003390576
Order Code
02-4283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.135
100+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 312 in stock

Manufactured by DEGSON, the 2EDGRC-5.0-02P-14-00AH-1 is a socket housing PCB featuring two pins with a contact spacing of 5.0 mm. This pluggable multi-pin connector is ideal for use in electrical and electronic assemblies requiring reliable combicon plug-in terminals. It is commonly applied in printed circuit board (PCB) connections to facilitate easy assembly and disassembly.
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 12.10 x 11.40 x 12.20 mm
Height 12.20mm
Length 12.10mm
Nominal Voltage 300V
Total number of pins 2
Type Socket housing PCB
Width 11.40mm

Reviews

Be the first to submit a review

Trustpilot