DEGSON 2EDGKD-5.08-06P-14-00AH-1 Pin Housing Cable 6 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGKD-5.08-06P-14-00AH-1 Pin Housing Cable 6 Pins 5.08mm Spacing

MPN
2EDGKD-5.08-06P-14-00AH-1
Brand
Degson
EAN-13
2050003390873
Order Code
02-4280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

The DEGSON pin housing cable features a total of 6 pins with a contact spacing of 5.08 mm and is identified by the model number 2EDGKD-5.08-06P-14-00AH-1. Designed with pluggable, spring-loaded terminals, it facilitates secure and efficient connections. This component is typically utilised in printed circuit boards for reliable electrical connectivity.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 23.70 x 30.48 x 15.00 mm
Height 15.00mm
Length 23.70mm
max. cross section 2.5mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Stripping length (max.) 10.00mm
Total number of pins 6
Type Pin housing cable
Width 30.48mm

Reviews

Be the first to submit a review

Trustpilot