DEGSON 2EDGK-5.08-12P-14-00AH-1 Pin Housing Cable 12 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGK-5.08-12P-14-00AH-1 Pin Housing Cable 12 Pins 5.08mm Spacing

MPN
2EDGK-5.08-12P-14-00AH-1
Brand
Degson
EAN-13
2050003391016
Order Code
02-4262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The DEGSON pin housing cable is manufactured by DEGSON and features a 12-pin configuration with a contact spacing of 5.08 mm. It is part of the 2EDGK-5.08-12P-14-00AH-1 series, known for pluggable screw terminals and plug-in capabilities. This component is typically used in lift systems and other industrial terminal applications.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 12
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 17.40 x 60.96 x 15.10 mm
Height 15.10mm
Length 17.40mm
max. cross section 1.5mm²
Min. cross section 1mm²
Misc Attribute 2EDGK-5.08-12P-14-00AH
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 12
Type Pin housing cable
Width 60.96mm

Reviews

Be the first to submit a review

Trustpilot