DEGSON 2EDGK-5.08-08P-14-00AH Pin Housing 8 Pins 5.08 mm Pitch

Image Representative of Range

DEGSON 2EDGK-5.08-08P-14-00AH Pin Housing 8 Pins 5.08 mm Pitch

MPN
2EDGK-5.08-08P-14-00AH
Brand
Degson
EAN-13
2050003390439
Order Code
02-4259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.28
10+ £2.10
100+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 416 in stock

The DEGSON Pin Housing Cable, model 2EDGK-5.08-08P-14-00AH, is a reliable connector with 8 pins and a contact spacing of 5.08 mm. It features pluggable screw terminals, ideal for secure and efficient electrical connections. Common applications include use in elevators and as part of combicon PCB terminals.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 12
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 17.40 x 40.64 x 15.10 mm
Height 15.10mm
Length 17.40mm
max. cross section 1.5mm²
Min. cross section 1mm²
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 8
Type Pin housing cable
Width 40.64mm

Reviews

Be the first to submit a review

Trustpilot