DEGSON 2EDGK-5.08-04P-14-00AH-1 Pin Housing 4 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGK-5.08-04P-14-00AH-1 Pin Housing 4 Pins 5.08mm Spacing

MPN
2EDGK-5.08-04P-14-00AH-1
Brand
Degson
EAN-13
2050003389853
Order Code
02-4256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.920
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 637 in stock

The DEGSON pin housing cable features a total of four pins with a contact spacing of 5.08 mm, ideal for secure electrical connections. Designed with pluggable screw terminals and plug-in terminals, it is suitable for use in PCB terminal applications, including lift systems. DEGSON's versatile product ensures reliable connectivity in various industrial and commercial settings.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 12
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 17.40 x 20.32 x 15.10 mm
Height 15.10mm
Length 17.40mm
max. cross section 1.5mm²
Min. cross section 1mm²
Misc Attribute 2EDGK-5.08-04P-14-00AH
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 4
Type Pin housing cable
Width 20.32mm

Reviews

Be the first to submit a review

Trustpilot