DEGSON 2EDGK-5.08-02P-14-00AH-1 Pin Housing 2 Pins 5.08 mm Spacing

Image Representative of Range

DEGSON 2EDGK-5.08-02P-14-00AH-1 Pin Housing 2 Pins 5.08 mm Spacing

MPN
2EDGK-5.08-02P-14-00AH-1
Brand
Degson
EAN-13
2050003390057
Order Code
02-4254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.459
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 803 in stock

The DEGSON pin housing cable, model 2EDGK-5.08-02P-14-00AH-1, features 2 pins with a contact spacing of 5.08 mm. This product is commonly used in applications involving pluggable screw terminals and plug-in terminals. It is suitable for projects requiring reliable connections such as combicon PCB terminals and lift systems.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 12
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 17.40 x 10.16 x 15.10 mm
Height 15.10mm
Length 17.40mm
max. cross section 1.5mm²
Min. cross section 1mm²
Misc Attribute 2EDGK-5.08-02P-14-00AH
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 2
Type Pin housing cable
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot