DEGSON 15EDGVC-3.5-07P-14-00AH-1 Socket Housing PCB 7 Pins 3.5 mm Spacing

DEGSON 15EDGVC-3.5-07P-14-00AH-1 Socket Housing PCB 7 Pins 3.5 mm Spacing

Order Code:

02-4236

Brand: Degson MPN: 15EDGVC-3.5-07P-14-00AH-1 EAN-13: 2050005136578

Discontinued


The DEGSON 15EDGVC-3.5-07P-14-00AH-1 socket housing PCB is a precision-engineered component featuring seven pins with a contact spacing of 3.50 mm. This part is designed for secure and reliable electrical connections, typically utilised in electronic circuit boards. Its robust construction makes it suitable for industrial and commercial applications.
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/Amm²
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Dim (L x W x H) 7.24 x 19.35 x 9.20 mm
Height 9.20mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 7.24mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGVC
Total number of pins 7
Width 19.35mm

You may also like


Trustpilot